ST STH10N80K5-2AG
| Manufacturer | |
| Mfr. Part # | STH10N80K5-2AG |
| LCSC Part # | C3278110 |
| Package | H2PAK-2 |
| Customer # | |
| Key Attributes | Automotive-grade N-channel 800 V, 0.60 Q typ., 8 A MDmesh K5 Power MOSFET |
| Description | 800V 680mΩ@10V 1 N-channel 121W H2PAK-2 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | H2PAK-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
754
754
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4989 | $ 2.50 |
10+ | $ 2.114 | $ 21.14 |
30+ | $ 1.8742 | $ 56.23 |
100+ | $ 1.6281 | $ 162.81 |
500+ | $ 1.5161 | $ 758.05 |
1,000+ | $ 1.4672 | $ 1467.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$