LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STD16N60M6 product image
  • STD16N60M6 thumbnail 1
  • STD16N60M6 thumbnail 2
  • STD16N60M6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STD16N60M6RoHS

Manufacturer
MPN
STD16N60M6
LCSC Part #
C3277926
Packaging
DPAK(TO-252)
Customer #
Key Attributes
N-channel, Current: 12A, Voltage: 600V
Datasheetpdf iconST STD16N60M6
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7488$ 4.75
10+$ 4.6822$ 46.82
30+$ 4.6384$ 139.15
100+$ 4.5945$ 459.45
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerST
PackagingDPAK(TO-252)
Operating Temperature-55℃~+150℃
Drain to Source Voltage600V
Output Capacitance(Coss)33pF
Current - Continuous Drain(Id)12A
Gate Threshold Voltage (Vgs(th))4.75V
Pd - Power Dissipation110W
Reverse Transfer Capacitance (Crss@Vds)3pF
RDS(on)320mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)575pF
Gate Charge(Qg)16.7nC@10V
TypeN-Channel

Introduction

AI Translation

The new MDmesh M6 technology incorporates the latest technological advancements into the well-established SJ MOSFET MDmesh product family. It delivers outstanding improvement in RDS(on) per unit area, along with superior switching performance, providing end applications with a highly efficient and user-friendly experience.

Features

AI Translation
  • Reduced switching losses
  • Lower RDS(on) per unit area compared to previous generation
  • Low gate input resistance
  • 100% avalanche tested
  • Zener protection

Applications

AI Translation
  • Switching Applications
  • LLC Converter
  • Boost PFC Converter