onsemi FDN340P
| Manufacturer | |
| Mfr. Part # | FDN340P |
| LCSC Part # | C3277832 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2A SOT-23 |
| Description | P-Channel 20V 2A 0.5W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
565
565
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2921 | $ 1.46 |
50+ | $ 0.2296 | $ 11.48 |
150+ | $ 0.2027 | $ 30.41 |
500+ | $ 0.1693 | $ 84.65 |
3,000+ | $ 0.1544 | $ 463.20 |
6,000+ | $ 0.1454 | $ 872.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$