AOS AON7404
| Manufacturer | |
| MPN | AON7404 |
| LCSC Part # | C3277819 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | 20V 1.6V 6mΩ@4.5V 1 N-channel DFN-8-EP(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | DFN-8-EP(3x3) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 20A;40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 3.1W;40W | |
| RDS(on) | 6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.63nF | |
| Gate Charge(Qg) | 43nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9062 | $ 0.91 |
| 10+ | $ 0.8867 | $ 8.87 |
| 30+ | $ 0.8721 | $ 26.16 |
| 100+ | $ 0.8592 | $ 85.92 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | DFN-8-EP(3x3) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 20A;40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 3.1W;40W | |
| RDS(on) | 6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.63nF | |
| Gate Charge(Qg) | 43nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

