MCC MCAC60N10Y-TP
| Manufacturer | |
| Mfr. Part # | MCAC60N10Y-TP |
| LCSC Part # | C3277744 |
| Package | DFN5060 |
| Customer # | |
| Key Attributes | N-Channel, Current:60A, Voltage:100V |
| Description | 100V 8.6mΩ@10V 1 N-channel 88W DFN5060 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Package | DFN5060 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,837
4,837
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6095 | $ 0.61 |
10+ | $ 0.4994 | $ 4.99 |
30+ | $ 0.4436 | $ 13.31 |
100+ | $ 0.3893 | $ 38.93 |
500+ | $ 0.3558 | $ 177.90 |
1,000+ | $ 0.3383 | $ 338.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$