VISHAY SIHB24N80AE-GE3
| Manufacturer | |
| Mfr. Part # | SIHB24N80AE-GE3 |
| LCSC Part # | C3277647 |
| Package | D2PAK(TO-263) |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 21A D2PAK(TO-263) |
| Description | 800V 21A 208W 184mΩ@10V One N-channel D2PAK(TO-263) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | D2PAK(TO-263) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
278 
278
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.378 $ 2.3305 | $ 2.33 |
10+ | $ 2.0053 $ 1.9652 | $ 19.65 |
30+ | $ 1.7727 $ 1.7373 | $ 52.12 |
100+ | $ 1.5355 $ 1.5048 | $ 150.48 |
500+ | $ 1.4277 $ 1.3992 | $ 699.60 |
1,000+ | $ 1.38 $ 1.3524 | $ 1352.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$