LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPG16N10S4-61 product image
  • IPG16N10S4-61 thumbnail 1
  • IPG16N10S4-61 thumbnail 2
  • IPG16N10S4-61 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPG16N10S4-61RoHS

Manufacturer
MPN
IPG16N10S4-61
LCSC Part #
C3277258
Packaging
TDSON-8
Customer #
Key Attributes
MOSFET N-CH 100V 16A TDSON-8
Datasheetpdf iconInfineon IPG16N10S4-61
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.701$ 1.70
10+$ 1.4281$ 14.28
30+$ 1.2997$ 38.99
100+$ 1.1535$ 115.35
500+$ 1.0902$ 545.10
1,000+$ 1.0609$ 1060.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerInfineon
PackagingTDSON-8
Current - Continuous Drain(Id)16A
Pd - Power Dissipation29W
RDS(on)61mΩ@10V
Gate Threshold Voltage (Vgs(th))3.5V
Drain to Source Voltage100V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)20pF
Number2 N-Channel
Input Capacitance(Ciss)490pF
Gate Charge(Qg)7nC@10V
Operating Temperature-55℃~+175℃
Output Capacitance(Coss)156pF

Features

AI Translation
  • Dual N-channel Normal Level - Enhancement mode
  • AEC Q101 qualified
  • MSL1 up to 260°C peak reflow
  • 175°C operating temperature
  • Green Product (RoHS compliant)
  • 100% Avalanche tested

Applications

AI Translation
  • Standard applications: computers, office equipment, communications equipment, test and measurement equipment, audio/visual equipment, household electronics and appliances, machine tools, personal electronic devices, and industrial robots.
  • High-quality applications: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, crime prevention systems, safety equipment, and medical devices not specifically intended for life support.