Infineon IPB13N03LBG
| Manufacturer | |
| MPN | IPB13N03LBG |
| LCSC Part # | C3277121 |
| Packaging | - |
| Customer # | |
| Key Attributes | N-channel, Current:30A, Voltage:30V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 30A | |
| RDS(on) | 12.5mΩ@10V | |
| Pd - Power Dissipation | 52W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 74pF | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 11nC@05V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 485pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 30A | |
| RDS(on) | 12.5mΩ@10V | |
| Pd - Power Dissipation | 52W | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 74pF | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 11nC@05V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 485pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-frequency DC-DC converter applications
- JEDEC-qualified for target applications
- N-channel – logic level
- Excellent gate charge × RDS(on) figure of merit
- Ultra-low on-resistance RDS(on)
- Superior thermal resistance
- Operating temperature up to 175°C
- dv/dt rated
- Lead-free terminal plating; RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4085 | $ 0.41 |
| 200+ | $ 0.1581 | $ 31.62 |
| 500+ | $ 0.1526 | $ 76.30 |
| 1,000+ | $ 0.1498 | $ 149.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 30A | |
| RDS(on) | 12.5mΩ@10V | |
| Pd - Power Dissipation | 52W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 74pF | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 11nC@05V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 485pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 30A | |
| RDS(on) | 12.5mΩ@10V | |
| Pd - Power Dissipation | 52W | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 74pF | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Charge(Qg) | 11nC@05V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 485pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-frequency DC-DC converter applications
- JEDEC-qualified for target applications
- N-channel – logic level
- Excellent gate charge × RDS(on) figure of merit
- Ultra-low on-resistance RDS(on)
- Superior thermal resistance
- Operating temperature up to 175°C
- dv/dt rated
- Lead-free terminal plating; RoHS compliant
C3277121 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

