LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS UPA1526H-AZ product image
Images for reference only

RENESAS UPA1526H-AZRoHS

Manufacturer
MPN
UPA1526H-AZ
LCSC Part #
C3276862
Packaging
-
Customer #
Key Attributes
N-Channel, Current:±8A, Voltage:100V
Datasheetpdf iconRENESAS UPA1526H-AZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerRENESAS
Packaging-
Drain to Source Voltage100V
Current - Continuous Drain(Id)2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation28W
RDS(on)600mΩ@4V
Reverse Transfer Capacitance (Crss@Vds)30pF
Input Capacitance(Ciss)500pF
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3236$ 3.32
200+$ 1.2869$ 257.38
500+$ 1.2421$ 621.05
1,000+$ 1.219$ 1219.00
Standard Packaging1/Full Bag
Better price for more quantity?
$