VISHAY SIZF360DT-T1-GE3
| Manufacturer | |
| MPN | SIZF360DT-T1-GE3 |
| LCSC Part # | C3276771 |
| Packaging | PowerPAIR(3x3) |
| Customer # | |
| Key Attributes | Dual N-Channel MOSFET, Current:83A, Voltage:30V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR(3x3) | |
| Current - Continuous Drain(Id) | 143A | |
| Pd - Power Dissipation | 12.8W | |
| RDS(on) | 7.5mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.15nF | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.55nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR(3x3) | |
| Current - Continuous Drain(Id) | 143A | |
| Pd - Power Dissipation | 12.8W | |
| RDS(on) | 7.5mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.15nF | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.55nF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4th Generation TrenchFET Power MOSFET
- SkyFET Low-Side MOSFET with Integrated Schottky Diode
- 100% Rg and UIS Tested
- Dual Thermal Pads for Additional Heat Dissipation Path
- Internal Half-Bridge Configuration in 3.3mm × 3.3mm Package
Applications
AI Translation
- CPU core power
- Computer/server peripherals
- Point-of-load (POL)
- Synchronous buck converter
- Telecom DC/DC power supply
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8456 | $ 0.85 |
| 200+ | $ 0.3272 | $ 65.44 |
| 500+ | $ 0.3164 | $ 158.20 |
| 1,000+ | $ 0.3102 | $ 310.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR(3x3) | |
| Current - Continuous Drain(Id) | 143A | |
| Pd - Power Dissipation | 12.8W | |
| RDS(on) | 7.5mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.15nF | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.55nF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR(3x3) | |
| Current - Continuous Drain(Id) | 143A | |
| Pd - Power Dissipation | 12.8W | |
| RDS(on) | 7.5mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.15nF | |
| Gate Charge(Qg) | 19.4nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.55nF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4th Generation TrenchFET Power MOSFET
- SkyFET Low-Side MOSFET with Integrated Schottky Diode
- 100% Rg and UIS Tested
- Dual Thermal Pads for Additional Heat Dissipation Path
- Internal Half-Bridge Configuration in 3.3mm × 3.3mm Package
Applications
AI Translation
- CPU core power
- Computer/server peripherals
- Point-of-load (POL)
- Synchronous buck converter
- Telecom DC/DC power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

