Infineon SPI15N60C3
| Manufacturer | |
| MPN | SPI15N60C3 |
| LCSC Part # | C3276123 |
| Packaging | - |
| Customer # | |
| Key Attributes | 650V, Current:15A, Breakdown Voltage:600V |
| Datasheet | Infineon SPI15N60C3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 540pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 280mΩ@10V | |
| Input Capacitance(Ciss) | 1.66nF | |
| Gate Charge(Qg) | 63nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 540pF | |
| Current - Continuous Drain(Id) | 15A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 280mΩ@10V | |
| Input Capacitance(Ciss) | 1.66nF | |
| Gate Charge(Qg) | 63nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- New revolutionary high voltage technology
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7318 | $ 1.73 |
| 200+ | $ 0.6708 | $ 134.16 |
| 500+ | $ 0.6466 | $ 323.30 |
| 1,000+ | $ 0.6353 | $ 635.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 540pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 280mΩ@10V | |
| Input Capacitance(Ciss) | 1.66nF | |
| Gate Charge(Qg) | 63nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 540pF | |
| Current - Continuous Drain(Id) | 15A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 156W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 280mΩ@10V | |
| Input Capacitance(Ciss) | 1.66nF | |
| Gate Charge(Qg) | 63nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- New revolutionary high voltage technology
C3276123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

