KEMET A765EB107M1CLAE025
| Manufacturer | |
| Mfr. Part # | A765EB107M1CLAE025 |
| LCSC Part # | C3275593 |
| Package | SMD,D6.3xL6mm |
| Customer # | |
| Description | 16V 100uF Polymer ±20% 25mΩ 125mA@120Hz SMD,D6.3xL6mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | SMD,D6.3xL6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
56 
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4126 | $ 0.41 |
10+ | $ 0.4032 | $ 4.03 |
30+ | $ 0.3954 | $ 11.86 |
100+ | $ 0.3892 | $ 38.92 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$