KEMET A769KS227M1VLAS016
| Manufacturer | |
| MPN | A769KS227M1VLAS016 |
| LCSC Part # | C3275326 |
| Packaging | SMD,D8xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 35V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D8xL12.5mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12.5mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 135mA@120Hz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET A769 surface-mount solid polymer aluminum capacitors offer extended service life and enhanced stability across a wide temperature range. The highly conductive solid polymer electrolyte eliminates the risk of dry-out, and its ultra-low ESR characteristics allow it to handle higher ripple currents during normal operation — up to 35% higher compared to the A768 series. The A769 series is AEC-Q200 compliant, making it well suited for automotive and industrial applications. Vibration-resistant versions are available for 10mm diameter products.
Features
- High ripple current up to 3.6A_RMS
- High temperature: 125°C/2000 hours
- Ultra-low impedance
- High vibration resistance up to 30g
- Surface mount package
- RoHS compliant
- Halogen-free
Applications
Typical applications include long-life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling. This series is used in automotive powertrain systems.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0879 | $ 1.09 |
| 10+ | $ 0.8971 | $ 8.97 |
| 30+ | $ 0.7937 | $ 23.81 |
| 100+ | $ 0.6757 | $ 67.57 |
| 400+ | $ 0.624 | $ 249.60 |
| 800+ | $ 0.5997 | $ 479.76 |
Standard Packaging400/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,D8xL12.5mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12.5mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | 135mA@120Hz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET A769 surface-mount solid polymer aluminum capacitors offer extended service life and enhanced stability across a wide temperature range. The highly conductive solid polymer electrolyte eliminates the risk of dry-out, and its ultra-low ESR characteristics allow it to handle higher ripple currents during normal operation — up to 35% higher compared to the A768 series. The A769 series is AEC-Q200 compliant, making it well suited for automotive and industrial applications. Vibration-resistant versions are available for 10mm diameter products.
Features
- High ripple current up to 3.6A_RMS
- High temperature: 125°C/2000 hours
- Ultra-low impedance
- High vibration resistance up to 30g
- Surface mount package
- RoHS compliant
- Halogen-free
Applications
Typical applications include long-life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling. This series is used in automotive powertrain systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



