Nichicon PCF1C331MCL1GS
| Manufacturer | |
| MPN | PCF1C331MCL1GS |
| LCSC Part # | C3275290 |
| Packaging | SMD,D10xL12.7mm |
| Customer # | |
| Key Attributes | 330uF 16V 14mΩ 5A@100kHz ±20% SMD,D10xL12.7mm Aluminum - Polymer Capacitors RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL12.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 12.7mm | |
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Ripple Current | 5A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL12.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 12.7mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Ripple Current | 5A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2452 | $ 1.25 |
| 200+ | $ 0.483 | $ 96.60 |
| 400+ | $ 0.466 | $ 186.40 |
| 800+ | $ 0.4568 | $ 365.44 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL12.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 12.7mm | |
| Polarity type | Polarized | |
| Voltage Rating | 16V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Ripple Current | 5A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D10xL12.7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 12.7mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Ripple Current | 5A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 16SVP330M | PANASONIC | SMD,D10xL12.7mm | 32 | $ 1.015 | ||
| OCV331M1CTR-1013 | Lelon | SMD,D10xL12.6mm | 22 | $ 0.4006 | ||
| MAL218497521E3 | VISHAY | SMD,D10xL12.7mm | 0 | $ 1.0662 | ||
| MAL218497563E3 | VISHAY | SMD,D10xL12.7mm | 0 | $ 1.3934 | ||
| PCV1D331MCL1GS | Nichicon | SMD,D10xL12.7mm | 0 | $ 1.1193 | ||
| MAL218597556E3 | VISHAY | SMD,D10xL12.7mm | 0 | $ 1.631 | ||
| APXA160ARA331MJC0G | NCC | SMD,D10xL12.2mm | 0 | $ 0.907 | ||
| APXA160ARA331MJC0S | NCC | SMD,D10xL12.2mm | 0 | $ 0.8935 | ||
| RNS1C331MDN1 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.5835 | ||
| RNS1C331MDN1PH | Nichicon | Through Hole,D10xL14mm | 0 | $ 0.5632 |

