KEMET A768MS107M1JLAV027
| Manufacturer | |
| Mfr. Part # | A768MS107M1JLAV027 |
| LCSC Part # | C3275282 |
| Package | SMD,D10xL13.2mm |
| Customer # | |
| Description | 63V 100uF Polymer ±20% 27mΩ 100mA@120Hz SMD,D10xL13.2mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | SMD,D10xL13.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3635 | $ 1.36 |
200+ | $ 0.5279 | $ 105.58 |
400+ | $ 0.5094 | $ 203.76 |
800+ | $ 0.5002 | $ 400.16 |
Standard Packaging 400/Full
Reel | ||