LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL218697505E3 product image
Images for reference only

VISHAY MAL218697505E3RoHS

Manufacturer
MPN
MAL218697505E3
LCSC Part #
C3275217
Packaging
SMD,D10xL9mm
Customer #
Key Attributes
150uF 16V 35mΩ 150mA@120Hz ±20% SMD,D10xL9mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconVISHAY MAL218697505E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8333$ 0.83
200+$ 0.3225$ 64.50
500+$ 0.3117$ 155.85
1,000+$ 0.3056$ 305.60
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerVISHAY
PackagingSMD,D10xL9mm
Lifetime2000hrs@125℃
Capacitance150uF
Height - Seated (Max)9mm
Voltage Rating16V
Operating Temperature-55℃~+125℃
Diameter10mm
Pin Spacing-
Equivalent Series Resistance(ESR)35mΩ
Ripple Current150mA@120Hz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece