KEMET A759KS475M2EAAE496
| Manufacturer | |
| MPN | A759KS475M2EAAE496 |
| LCSC Part # | C3275000 |
| Packaging | Through Hole,D8xL13mm |
| Customer # | |
| Key Attributes | 4.7uF 250V 32.5mA@120Hz 496mΩ ±20% Through Hole,D8xL13mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D8xL13mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 4.7uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Ripple Current | 32.5mA@120Hz | |
| Equivalent Series Resistance(ESR) | 496mΩ | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
KEMET's radial solid polymer aluminum capacitors offer extended service life and superior stability across a wide temperature range. The highly conductive solid polymer electrolyte eliminates the risk of dry-out, and its low ESR characteristics allow the capacitors to handle higher ripple currents during normal operation. This series is ideally suited for industrial and commercial applications.
Features
AI Translation
- Through-hole
- High voltage
- Low impedance
- High ripple current
- 125°C / 2000 hours
- RoHS compliant
- Halogen-free
Applications
AI Translation
Typical applications include long-life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2646 | $ 2.26 |
| 10+ | $ 2.2162 | $ 22.16 |
| 30+ | $ 2.1823 | $ 65.47 |
| 100+ | $ 2.1501 | $ 215.01 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



