LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM3Z9V1ST1G product image
  • MM3Z9V1ST1G thumbnail 1
  • MM3Z9V1ST1G thumbnail 2
  • MM3Z9V1ST1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MM3Z9V1ST1GRoHS

Manufacturer
MPN
MM3Z9V1ST1G
LCSC Part #
C327500
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 9.1V 300mW SOD-323
Datasheetpdf icononsemi MM3Z9V1ST1G
In-Stock: 4,970
4,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0528$ 0.53
100+$ 0.0412$ 4.12
300+$ 0.0354$ 10.62
3,000+$ 0.0311$ 93.30
6,000+$ 0.0276$ 165.60
9,000+$ 0.0258$ 232.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)500nA@6V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.85V~9.23V
Zener Voltage(Nom)9.1V
Impedance(Zzk)160Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of Zener diodes is packaged in a SOD- 323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand- held portables, and high density PC boards.

Features

AI Translation
  • Standard Zener Breakdown Voltage Range - 3.3 V to 36 V
  • Steady State Power Rating of 300 mW
  • Small Body Outline Dimensions: 0.067" × 0.049" (1.7mm × 1.25mm)
  • Low Body Height: 0.035" (0.9mm)
  • Package Weight: 4.507mg / unit
  • ESD Rating of Class 3 (> 16kV) per Human Body Model
  • Tight Tolerance VZ
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • cellular phones
  • hand- held portables
  • high density PC boards