Nichicon RR71C331MDN1
| Manufacturer | |
| MPN | RR71C331MDN1 |
| LCSC Part # | C3274481 |
| Packaging | Through Hole,D10xL14mm |
| Customer # | |
| Key Attributes | 330uF 16V 610mA@120Hz 7mΩ ±20% Through Hole,D10xL14mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon RR71C331MDN1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 610mA@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 610mA@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4695 | $ 0.47 |
| 200+ | $ 0.1817 | $ 36.34 |
| 500+ | $ 0.1753 | $ 87.65 |
| 1,000+ | $ 0.1722 | $ 172.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 610mA@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 610mA@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APSC160ELL331MJC5S | NCC | Through Hole,D10xL12.5mm | 550 | $ 0.6713 | ||
| RNS1C331MDN1PH | Nichicon | Through Hole,D10xL14mm | 0 | $ 0.5632 | ||
| RHT1C331MDN1PH | Nichicon | Through Hole,D10xL14mm | 0 | $ 0.8738 | ||
| RR71C331MDN1PH | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.5464 | ||
| RNS1C331MDN1 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.5835 | ||
| PLF1C331MDO1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 0.4453 | ||
| ULR337M1CG1BRR | Man Yue Tech | Through Hole,D10xL12.5mm | 0 | $ 0.2592 | ||
| PCR1CEN331MCACLL50WT | Nantong Jianghai Capacitor | Through Hole,D10xL12.5mm | 0 | $ 0.3359 | ||
| PLS1C331MDO1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 1.1543 | ||
| 16SEP330M+T | PANASONIC | Through Hole,D10xL13mm | 0 | $ 0.4878 |

