CUI CMEJ-0415-42-LP
| Manufacturer | |
| Mfr. Part # | CMEJ-0415-42-LP |
| LCSC Part # | C3273934 |
| Package | Through Hole,D=4mm |
| Customer # | |
| Description | Omnidirectional -42dB@±3dB 2.2kΩ 60dB Through Hole,D=4mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Package | Through Hole,D=4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
941
941
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5831 | $ 0.58 |
10+ | $ 0.4684 | $ 4.68 |
30+ | $ 0.4119 | $ 12.36 |
100+ | $ 0.3554 | $ 35.54 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$