CUI CMC-6010-42T
| Manufacturer | |
| Mfr. Part # | CMC-6010-42T |
| LCSC Part # | C3273647 |
| Package | - |
| Customer # | |
| Description | Omnidirectional -42dB@±3dB 2.2kΩ 58dB Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6449 | $ 1.64 |
200+ | $ 0.6373 | $ 127.46 |
500+ | $ 0.6142 | $ 307.10 |
1,000+ | $ 0.6034 | $ 603.40 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$