EATON CTX10-4A-R
| Manufacturer | |
| MPN | CTX10-4A-R |
| LCSC Part # | C3273522 |
| Packaging | SMD,11.4x11.4mm |
| Customer # | |
| Key Attributes | FIXED IND 10.53uH 20mΩ SMD,11.4x11.4mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD,11.4x11.4mm | |
| Current Rating | 4.67A | |
| Inductance | 10.53uH | |
| Tolerance | ±25% | |
| Current - Saturation (Isat) | 4.09A | |
| DC Resistance(DCR) | 20mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD,11.4x11.4mm | |
| Current Rating | 4.67A |
| Type | Description | |
|---|---|---|
| Inductance | 10.53uH | |
| Tolerance | ±25% | |
| Current - Saturation (Isat) | 4.09A | |
| DC Resistance(DCR) | 20mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8351 | $ 6.84 |
| 10+ | $ 6.6781 | $ 66.78 |
| 30+ | $ 6.575 | $ 197.25 |
| 100+ | $ 6.4703 | $ 647.03 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD,11.4x11.4mm | |
| Current Rating | 4.67A | |
| Inductance | 10.53uH | |
| Tolerance | ±25% | |
| Current - Saturation (Isat) | 4.09A | |
| DC Resistance(DCR) | 20mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Packaging | SMD,11.4x11.4mm | |
| Current Rating | 4.67A |
| Type | Description | |
|---|---|---|
| Inductance | 10.53uH | |
| Tolerance | ±25% | |
| Current - Saturation (Isat) | 4.09A | |
| DC Resistance(DCR) | 20mΩ |
Report an ErrorShow similar products (0) >
C3273522 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

