Knowles AB10
| Manufacturer | |
| MPN | AB10 |
| LCSC Part # | C3273318 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5000@100MHz 1pF~10pF 250V Through Hole Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | Through Hole | |
| Operating Temperature | -65℃~+125℃ | |
| Q @ Frequency | 5000@100MHz | |
| Capacitance | 1pF~10pF | |
| Height - Seated(Max) | 12.19mm | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.9917 | $ 10.99 |
| 200+ | $ 4.2547 | $ 850.94 |
| 500+ | $ 4.1049 | $ 2052.45 |
| 1,000+ | $ 4.0308 | $ 4030.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | Through Hole | |
| Operating Temperature | -65℃~+125℃ | |
| Q @ Frequency | 5000@100MHz | |
| Capacitance | 1pF~10pF | |
| Height - Seated(Max) | 12.19mm | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |

