Knowles KT4SD
| Manufacturer | |
| Mfr. Part # | KT4SD |
| LCSC Part # | C3273304 |
| Package | - |
| Customer # | |
| Description | 2000@100MHz 0.5pF~4pF 250V Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.0886 | $ 10.09 |
200+ | $ 3.9043 | $ 780.86 |
500+ | $ 3.7684 | $ 1884.20 |
1,000+ | $ 3.7005 | $ 3700.50 |
Standard Packaging 1/Full
Bag | ||