MICROCHIP GCX1202-23-0
| Manufacturer | |
| MPN | GCX1202-23-0 |
| LCSC Part # | C3272776 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 3.4@C0V/C30V Standalone 30V 1.2pF@4V,1MHz SOT-23-3 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Capacitance Ratio | 3.4@C0V/C30V | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 1.2pF@4V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Capacitance Ratio | 3.4@C0V/C30V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 1.2pF@4V,1MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4779 | $ 3.48 |
| 200+ | $ 1.3471 | $ 269.42 |
| 500+ | $ 1.2992 | $ 649.60 |
| 1,000+ | $ 1.2761 | $ 1276.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Capacitance Ratio | 3.4@C0V/C30V | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 1.2pF@4V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Capacitance Ratio | 3.4@C0V/C30V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 1.2pF@4V,1MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

