LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MGV125-08-P55 product image
Images for reference only

MACOM MGV125-08-P55RoHS

Manufacturer
MPN
MGV125-08-P55
LCSC Part #
C3272424
Packaging
-
Customer #
Key Attributes
22V Standalone 0.5pF@4V,1MHz Variable Capacitance (Varicaps, Varactors) RoHS
Datasheetpdf iconMACOM MGV125-08-P55
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.3347$ 61.33
200+$ 23.7371$ 4747.42
500+$ 22.9024$ 11451.20
1,000+$ 22.4904$ 22490.40
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors)
ManufacturerMACOM
Packaging-
Capacitance Ratio-
DC Reverse Voltage(Vr)22V
Diode ConfigurationStandalone
Diode Capacitance0.5pF@4V,1MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

MGV series hyperabrupt varactor diodes feature a passivated mesa junction structure with low leakage and excellent post-tuning drift characteristics. Three constant gamma coefficient options are available: 0.75, 1.0, and 1.25. These diodes are suitable for tunable filters and oscillators up to 40 GHz. Die configurations offer optimal performance, with packaged devices also available screened to MIL-PRF-19500 and MIL-PRF-38534 standards. Die (C01A) electrical specifications: ambient temperature TA = +25°C, minimum breakdown voltage VB = 22 V, maximum reverse current IR = 100 nA. Package (E28, 28X, H20, P55, 0805-2) electrical specifications: ambient temperature TA = +25°C, minimum breakdown voltage VB = 22 V, maximum reverse current IR = 100 nA.

Features

AI Translation
  • Tuning voltage range: 0 to 22 V
  • Tuning ratio up to 10
  • RoHS compliant
  • Available in 0.75 and 1.0 constant gamma series: MGV075-x and MGV100-x

Applications

AI Translation
  • Tunable filters
  • Oscillators