MICROCHIP MPV1965-206
| Manufacturer | |
| Mfr. Part # | MPV1965-206 |
| LCSC Part # | C3272167 |
| Package | 0402 |
| Customer # | |
| Description | 3.6@C1V/C6V Independent 15V 3.8pF@1V,1MHz 0402 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MICROCHIP | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.7863 | $ 4.79 |
200+ | $ 1.8532 | $ 370.64 |
500+ | $ 1.7884 | $ 894.20 |
1,000+ | $ 1.756 | $ 1756.00 |
Standard Packaging 1000/Full
Reel | ||