Anatech Electronics Inc. AD2210-2287D415
| Manufacturer | |
| MPN | AD2210-2287D415 |
| LCSC Part # | C3271770 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| High band insertion loss (Max) | 2dB | |
| Low band return loss (Min) | 15dB | |
| Operating Temperature | -40℃~+70℃ | |
| Low band insertion loss (Max) | 2dB | |
| High band return loss (Min) | 15dB | |
| High band range | 2.2745GHz~2.2995GHz | |
| Low band range | 2.205GHz~2.215GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 390.5725 | $ 390.57 |
| 200+ | $ 151.1465 | $ 30229.30 |
| 500+ | $ 145.8356 | $ 72917.80 |
| 1,000+ | $ 143.211 | $ 143211.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| High band insertion loss (Max) | 2dB | |
| Low band return loss (Min) | 15dB | |
| Operating Temperature | -40℃~+70℃ | |
| Low band insertion loss (Max) | 2dB | |
| High band return loss (Min) | 15dB | |
| High band range | 2.2745GHz~2.2995GHz | |
| Low band range | 2.205GHz~2.215GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

