Anatech Electronics Inc. AE7-113DB5402
| Manufacturer | |
| MPN | AE7-113DB5402 |
| LCSC Part # | C3271717 |
| Packaging | DIP-9 |
| Customer # | |
| Key Attributes | DIP-9 RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | DIP-9 | |
| High band insertion loss (Max) | 1.5dB | |
| Operating Temperature | -30℃~+85℃ | |
| Low band insertion loss (Max) | 1dB | |
| High band range | 26MHz~200MHz | |
| Low band range | 0Hz~14MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 586.5508 | $ 586.55 |
| 200+ | $ 549.1641 | $ 109832.82 |
| 500+ | $ 529.864 | $ 264932.00 |
| 1,000+ | $ 520.3277 | $ 520327.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

