TDK DPX255000DT-5089A1
| Manufacturer | |
| MPN | DPX255000DT-5089A1 |
| LCSC Part # | C3271715 |
| Packaging | SMD-9P,2.5x2mm |
| Customer # | |
| Key Attributes | Multilayer Diplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-9P,2.5x2mm | |
| High band insertion loss (Max) | 1.12dB | |
| Low band return loss (Min) | 10dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 1.1dB | |
| High band return loss (Min) | 12dB | |
| High band range | 3.3GHz~5GHz | |
| Low band range | 1.4479GHz~2.69GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1832 | $ 0.92 |
| 50+ | $ 0.1454 | $ 7.27 |
| 150+ | $ 0.1293 | $ 19.40 |
| 500+ | $ 0.1091 | $ 54.55 |
| 2,000+ | $ 0.1001 | $ 200.20 |
| 4,000+ | $ 0.0947 | $ 378.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



