TDK DPX205925DT-4226A2
| Manufacturer | |
| MPN | DPX205925DT-4226A2 |
| LCSC Part # | C3271686 |
| Packaging | SMD-6P,1.3x2mm |
| Customer # | |
| Key Attributes | 15dB 15dB SMD-6P,1.3x2mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.3x2mm | |
| High band insertion loss (Max) | 0.55dB | |
| Low Band Attenuation (Min) | 15dB | |
| Low band return loss (Min) | 10dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 0.95dB | |
| High Band Attenuation (Min) | 15dB | |
| High band return loss (Min) | 10dB | |
| High band range | 4.4GHz~5.925GHz | |
| Low band range | 3.3GHz~3.8GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,710
1,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1815 | $ 0.91 |
| 50+ | $ 0.1433 | $ 7.17 |
| 150+ | $ 0.127 | $ 19.05 |
| 500+ | $ 0.1066 | $ 53.30 |
| 2,000+ | $ 0.0975 | $ 195.00 |
| 4,000+ | $ 0.092 | $ 368.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Packaging | SMD-6P,1.3x2mm | |
| High band insertion loss (Max) | 0.55dB | |
| Low Band Attenuation (Min) | 15dB | |
| Low band return loss (Min) | 10dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 0.95dB | |
| High Band Attenuation (Min) | 15dB | |
| High band return loss (Min) | 10dB | |
| High band range | 4.4GHz~5.925GHz | |
| Low band range | 3.3GHz~3.8GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



