LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anatech Electronics Inc. AD765-795C132 product image
Images for reference only

Anatech Electronics Inc. AD765-795C132RoHS

Manufacturer
MPN
AD765-795C132
LCSC Part #
C3271672
Packaging
-
Customer #
Key Attributes
40dB 40dB RF Multiplexers RoHS
Datasheetpdf iconAnatech Electronics Inc. AD765-795C132

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerAnatech Electronics Inc.
Packaging-
High band insertion loss (Max)2dB
Low Band Attenuation (Min)40dB
Operating Temperature-40℃~+85℃
Low band return loss (Min)14dB
Low band insertion loss (Max)2dB
High Band Attenuation (Min)40dB
High band return loss (Min)14dB
High band range793.3MHz~798.3MHz
Low band range763.3MHz~768.3MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2595.6559$ 2595.66
200+$ 2430.2032$ 486040.64
500+$ 2344.7984$ 1172399.20
1,000+$ 2302.5986$ 2302598.60
Standard Packaging1/Full Box
Better price for more quantity?
$