hanxia HX 6x6x5.0TP CB
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX 6x6x5.0TP CB |
| LCSC Part # | C32713316 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 5mm SMD (SMT) Tab 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,150
3,150
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1466 | $ 0.73 |
50+ | $ 0.1159 | $ 5.80 |
150+ | $ 0.1005 | $ 15.08 |
500+ | $ 0.089 | $ 44.50 |
2,500+ | $ 0.0798 | $ 199.50 |
5,000+ | $ 0.0752 | $ 376.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$