HopeRF Micro-electronics CMT2310A-EQR
| Manufacturer |
HopeRF Micro-electronics
Asian Brands |
| Mfr. Part # | CMT2310A-EQR |
| LCSC Part # | C32713219 |
| Package | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | High-performance Sub-1GHz RF transceiver |
| Description | IC RF TXRX ISM 113MHz~960MHz QFN-24-EP(4x4) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | QFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7824 | $ 1.78 |
10+ | $ 1.5019 | $ 15.02 |
30+ | $ 1.3272 | $ 39.82 |
100+ | $ 1.1477 | $ 114.77 |
500+ | $ 1.0659 | $ 532.95 |
1,000+ | $ 1.0307 | $ 1030.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$