LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW MCP6004T-E/ST(UMW) product image
  • MCP6004T-E/ST(UMW) thumbnail 1
  • MCP6004T-E/ST(UMW) thumbnail 2
  • MCP6004T-E/ST(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW MCP6004T-E/ST(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
MCP6004T-E/ST(UMW)
LCSC Part #
C32713111
Packaging
TSSOP-14
Customer #
Key Attributes
1 MHz, Low-Power Op Amp
Datasheetpdf iconUMW MCP6004T-E/ST(UMW)
In-Stock: 12,060
12,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1382$ 0.69
50+$ 0.109$ 5.45
150+$ 0.0943$ 14.15
500+$ 0.0834$ 41.70
2,500+$ 0.0746$ 186.50
4,000+$ 0.0702$ 280.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage4.5mV
Slew Rate600V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)76dB
Output Current23mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current100uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece