UMW MCP6004T-I/ST(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | MCP6004T-I/ST(UMW) |
| LCSC Part # | C32713110 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 1 MHz, Low-Power Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Output Current | 23mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 100uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP6001/2/4 family of operational amplifiers (op amps) is specifically designed for general - purpose applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500 pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100 μA (typical) quiescent current. Additionally, the MCP6001/2/4 supports rail - to - rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS - 300 mV. The MCP6001/2/4 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8V to 6.0V.
Features
- Gain Bandwidth Product: 1 MHz (typical)
- Rail - to - Rail Input/Output
- Supply Voltage: 1.8V to 6.0V
- Supply Current: IQ = 100 μA (typical)
- Phase Margin: 90° (typical)
- Temperature Range:
- Industrial: - 40°C to + 85°C
- Extended: - 40°C to + 125°C
- Available in Single, Dual and Quad Packages
Applications
- Portable Equipment
- Photodiode Amplifier
- Analog Filters
- Notebooks and PDAs
- Battery - Powered Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1572 | $ 0.79 |
| 50+ | $ 0.1228 | $ 6.14 |
| 150+ | $ 0.108 | $ 16.20 |
| 500+ | $ 0.0896 | $ 44.80 |
| 2,500+ | $ 0.0814 | $ 203.50 |
| 4,000+ | $ 0.0765 | $ 306.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Output Current | 23mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 100uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP6001/2/4 family of operational amplifiers (op amps) is specifically designed for general - purpose applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500 pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100 μA (typical) quiescent current. Additionally, the MCP6001/2/4 supports rail - to - rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS - 300 mV. The MCP6001/2/4 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8V to 6.0V.
Features
- Gain Bandwidth Product: 1 MHz (typical)
- Rail - to - Rail Input/Output
- Supply Voltage: 1.8V to 6.0V
- Supply Current: IQ = 100 μA (typical)
- Phase Margin: 90° (typical)
- Temperature Range:
- Industrial: - 40°C to + 85°C
- Extended: - 40°C to + 125°C
- Available in Single, Dual and Quad Packages
Applications
- Portable Equipment
- Photodiode Amplifier
- Analog Filters
- Notebooks and PDAs
- Battery - Powered Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
