UMW MCP6002T-I/SN(UMW)
| Manufacturer |
UMW
Asian Brands |
| MPN | MCP6002T-I/SN(UMW) |
| LCSC Part # | C32713106 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1 MHz, Low-Power Op Amp |
| Description | 2 4.5mV 600V/ms 1pA 76dB 100uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
21,930
21,930
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0859 | $ 0.43 |
50+ | $ 0.0675 | $ 3.38 |
150+ | $ 0.0583 | $ 8.75 |
500+ | $ 0.0514 | $ 25.70 |
2,500+ | $ 0.0458 | $ 114.50 |
5,000+ | $ 0.0431 | $ 215.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$