Ruishen UCM5045-150uH-2P
| Manufacturer |
Ruishen
Asian Brands |
| Mfr. Part # | UCM5045-150uH-2P |
| LCSC Part # | C32712994 |
| Package | Through Hole,55x40mm |
| Customer # | |
| Key Attributes | CMC 150uH 120A 2LN TH |
| Description | 150uH@1KHz 0.26mΩ 2 Through Hole,55x40mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Ruishen | |
| Package | Through Hole,55x40mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.3601 | $ 8.36 |
10+ | $ 7.1457 | $ 71.46 |
30+ | $ 6.4062 | $ 192.19 |
100+ | $ 5.7859 | $ 578.59 |
Standard Packaging 10/Full
Tray | ||
Better price for more quantity?
$