Ruishen RSPQ2918-150M
| Manufacturer | RuishenAsian Brands |
| MPN | RSPQ2918-150M |
| LCSC Part # | C32712983 |
| Packaging | SMD-3P,27.9x22.7mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 28A 2.6mΩ SMD-3P,27.9x22.7mm |
| Datasheet | Ruishen RSPQ2918-150M |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | SMD-3P,27.9x22.7mm | |
| Current Rating | 28A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 21.9A | |
| DC Resistance(DCR) | 2.6mΩ | |
| Type | Flat-wire wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | SMD-3P,27.9x22.7mm | |
| Current Rating | 28A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 21.9A | |
| DC Resistance(DCR) | 2.6mΩ | |
| Type | Flat-wire wound inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 394
394 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6691 | $ 1.67 |
| 10+ | $ 1.4111 | $ 14.11 |
| 48+ | $ 1.2494 | $ 59.97 |
| 96+ | $ 1.0828 | $ 103.95 |
| 480+ | $ 1.0077 | $ 483.70 |
| 1,008+ | $ 0.9767 | $ 984.51 |
Standard Packaging48/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | SMD-3P,27.9x22.7mm | |
| Current Rating | 28A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 21.9A | |
| DC Resistance(DCR) | 2.6mΩ | |
| Type | Flat-wire wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | SMD-3P,27.9x22.7mm | |
| Current Rating | 28A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 21.9A | |
| DC Resistance(DCR) | 2.6mΩ | |
| Type | Flat-wire wound inductor |
Help & FeedbackShow similar products (0) >
C32712983 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RSAGP4233-150M | Ruishen | Through Hole,39.2x35.8mm | 0 | $ 9.0266 | ||
| PQ35-150M | Ruishen | Through Hole,41x36mm | 0 | $ 8.0597 |



