DMBJ JBLM2221M050E127RTM
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | JBLM2221M050E127RTM |
| LCSC Part # | C32712958 |
| Package | SMD,D10xL12.7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 50V SMD |
| Description | 50V 220uF ±20% SMD,D10xL12.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Package | SMD,D10xL12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
375 
375
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3558 | $ 1.78 |
50+ | $ 0.2794 | $ 13.97 |
150+ | $ 0.2467 | $ 37.01 |
400+ | $ 0.2058 | $ 82.32 |
2,400+ | $ 0.1876 | $ 450.24 |
4,800+ | $ 0.1767 | $ 848.16 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$