TI DRV8334PHPR
| Manufacturer | |
| Mfr. Part # | DRV8334PHPR |
| LCSC Part # | C32712900 |
| Package | HTQFP-48-EP(7x7) |
| Customer # | |
| Key Attributes | Three-phase intelligent gate driver with precise current detection and advanced monitoring functions |
| Description | 4.5V~60V 2A 1A HTQFP-48-EP(7x7) Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | HTQFP-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
968
968
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3177 | $ 4.32 |
10+ | $ 3.7273 | $ 37.27 |
30+ | $ 3.3763 | $ 101.29 |
100+ | $ 3.0221 | $ 302.21 |
500+ | $ 2.8578 | $ 1428.90 |
1,000+ | $ 2.7844 | $ 2784.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$