SAMZO 91186400M5
| Manufacturer | SAMZOAsian Brands |
| MPN | 91186400M5 |
| LCSC Part # | C32710810 |
| Packaging | Through Hole-4P,11.1x9.2mm |
| Customer # | |
| Key Attributes | Press-fit rivets M4/M5, electronic switches and connectors, PCB solder terminals |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole-4P,11.1x9.2mm | |
| Connectable Bits | - | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 75A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 12.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Screw Hole Size | M5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,344
1,344 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4106 | $ 0.41 |
| 10+ | $ 0.3246 | $ 3.25 |
| 30+ | $ 0.2873 | $ 8.62 |
| 100+ | $ 0.2418 | $ 24.18 |
| 500+ | $ 0.211 | $ 105.50 |
| 1,000+ | $ 0.198 | $ 198.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole-4P,11.1x9.2mm | |
| Connectable Bits | - | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 75A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 12.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Screw Hole Size | M5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



