lingxingic ULN2803A(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | ULN2803A(LX) |
| LCSC Part # | C32710670 |
| Packaging | SOP-18 |
| Customer # | |
| Key Attributes | 50V 8 BJT SOP-18 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | lingxingic | |
| Packaging | SOP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 0.4mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1.3V@500uA,350mA | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 24V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 380
380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2143 | $ 1.07 |
| 50+ | $ 0.1694 | $ 8.47 |
| 150+ | $ 0.1501 | $ 22.52 |
| 500+ | $ 0.1261 | $ 63.05 |
| 2,000+ | $ 0.1154 | $ 230.80 |
| 4,000+ | $ 0.109 | $ 436.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | lingxingic | |
| Packaging | SOP-18 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | 8 | |
| Input Current(on) | 0.4mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1.3V@500uA,350mA | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 24V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



