lingxingic SN74ACT244DWR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74ACT244DWR(LX) |
| LCSC Part # | C32710668 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | SN74ACT244 (LX) 8-channel Buffer/Line Driver with Three-state Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 11ns@5V,15pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2068 | $ 1.03 |
| 50+ | $ 0.1608 | $ 8.04 |
| 150+ | $ 0.1411 | $ 21.17 |
| 500+ | $ 0.1166 | $ 58.30 |
| 2,000+ | $ 0.1056 | $ 211.20 |
| 4,000+ | $ 0.0991 | $ 396.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 11ns@5V,15pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



