lingxingic CD4075BE(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4075BE(LX) |
| LCSC Part # | C32710657 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Triple 3-input Or Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 3.4mA | |
| Output Logic Level - Low | 0V~50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4075 provides the positive triple 3-input OR function. The outputs are fully buffered for highest noise immunity and pattern insensitivity of output impedance. It operates over a recommended VDD power supply range of 3V to 15V referenced to GND (usually ground). Unused inputs must be connected to VDD , GND, or another input.
Features
AI Translation
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1858 | $ 0.93 |
| 50+ | $ 0.1459 | $ 7.30 |
| 150+ | $ 0.1288 | $ 19.32 |
| 500+ | $ 0.1074 | $ 53.70 |
| 2,500+ | $ 0.098 | $ 245.00 |
| 5,000+ | $ 0.0923 | $ 461.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 3.4mA | |
| Output Logic Level - Low | 0V~50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4075 provides the positive triple 3-input OR function. The outputs are fully buffered for highest noise immunity and pattern insensitivity of output impedance. It operates over a recommended VDD power supply range of 3V to 15V referenced to GND (usually ground). Unused inputs must be connected to VDD , GND, or another input.
Features
AI Translation
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



