LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC266N(LX) product image
  • SN74HC266N(LX) thumbnail 1
  • SN74HC266N(LX) thumbnail 2
  • SN74HC266N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC266N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC266N(LX)
LCSC Part #
C32710654
Packaging
DIP-14
Customer #
Key Attributes
Quad 2-Input Exclusive-Nor Gate with Open-Drain Output
Datasheetpdf iconlingxingic SN74HC266N(LX)
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3735$ 1.87
50+$ 0.2867$ 14.34
150+$ 0.2527$ 37.91
500+$ 0.2108$ 105.40
2,500+$ 0.1922$ 480.50
5,000+$ 0.1814$ 907.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingDIP-14
Voltage - Supply2V~6V
Output Logic Level - High-
Current - Output High(IOH)-
Output Logic Level - Low100mV;330mV
Series74HC Series
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)-
Input Logic Level - High1.5V;3.15V;4.2V
Input Logic Level -Low500mV;1.35V;1.8V
FeaturesControllable output enable
Number of Channels4
Input Number2
Propagation Delay26ns@6V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT266 contains four independent 2-input XNOR Gates with open-drain outputs.

Features

AI Translation
  • Supply voltage range:
    • SN74HC266: 2V to 6V
    • SN74HCT266: 4.5V to 5.5V
  • Input levels:
    • SN74HC266: CMOS level
    • SN74HCT266: TTL level
  • Temperature range: -40℃ to +125℃
  • Packaging information: DIP14/SOP14/TSSOP14