lingxingic SN74HC367DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC367DR(LX) |
| LCSC Part # | C32710650 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Hex Buffer/Line Driver; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 7.8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 2;4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 8uA | |
| Propagation Delay | 10ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT367 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Input levels: For SN74HC367: CMOS level For SN74HCT367: TTL level
- 3-state outputs
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2257 | $ 1.13 |
| 50+ | $ 0.1782 | $ 8.91 |
| 150+ | $ 0.1578 | $ 23.67 |
| 500+ | $ 0.1324 | $ 66.20 |
| 2,500+ | $ 0.1211 | $ 302.75 |
| 4,000+ | $ 0.1143 | $ 457.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 7.8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 2;4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 8uA | |
| Propagation Delay | 10ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT367 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Input levels: For SN74HC367: CMOS level For SN74HCT367: TTL level
- 3-state outputs
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



