lingxingic CD74HC73M(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD74HC73M(LX) |
| LCSC Part # | C32710647 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Dual JK Flip-Flop with Reset; Negative-Edge Trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 4mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 8ns | |
| Quiescent Current | 80uA | |
| Hold Time | -2ns | |
| Propagation Delay | 19ns@4.5V,50pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD74HC/HCT73 is dual negative- edge triggered JK- type flip- flops featuring individual J, K, clock (n CP) and reset (nR) inputs; also complementary Q and Q outputs.
Features
AI Translation
- Supply voltage range: CD74HC73: 2V to 6V CD74HCT73: 4.5V to 5.5V
- Input levels: CD74HC73: CMOS level CD74HCT73: TTL level
- Temperature range: -40℃ to +125℃
- Packaging information: DIP14/SOP14
In-Stock: 360
360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.198 | $ 0.99 |
| 50+ | $ 0.1555 | $ 7.78 |
| 150+ | $ 0.1372 | $ 20.58 |
| 500+ | $ 0.1145 | $ 57.25 |
| 2,500+ | $ 0.1044 | $ 261.00 |
| 4,000+ | $ 0.0983 | $ 393.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



