lingxingic SN74HC126N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC126N(LX) |
| LCSC Part # | C32710642 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | SN74HC/HCT126 (LX) Quadruple Buffers/Line Drivers with 3-State Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 7.8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.13 | $ 0.65 |
| 50+ | $ 0.1028 | $ 5.14 |
| 150+ | $ 0.0892 | $ 13.38 |
| 500+ | $ 0.079 | $ 39.50 |
| 2,500+ | $ 0.0708 | $ 177.00 |
| 5,000+ | $ 0.0667 | $ 333.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 7.8mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



