lingxingic SN74HC126DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC126DR(LX) |
| LCSC Part # | C32710641 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | SN74HC/HCT126 (LX) Quadruple Buffers/Line Drivers with 3-State Control |
| Datasheet | lingxingic SN74HC126DR(LX) |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 6mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Help & FeedbackShow similar products (0) >
In-Stock: 5,295
5,295 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1332 | $ 0.67 |
| 50+ | $ 0.1053 | $ 5.27 |
| 150+ | $ 0.0913 | $ 13.70 |
| 500+ | $ 0.0809 | $ 40.45 |
| 2,500+ | $ 0.0725 | $ 181.25 |
| 4,000+ | $ 0.0683 | $ 273.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 6mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 8uA |
Help & FeedbackShow similar products (0) >
C32710641 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74HC125DR(LX) | lingxingic | SOP-14 | 3,490 | $ 0.1101 |



